Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10132797-045100LF
Order Code3881624
Product RangeFCI BergStak 10132797 series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | Kč22.923 |
3000+ | Kč20.064 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
Kč22,923.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10132797-045100LF
Order Code3881624
Product RangeFCI BergStak 10132797 series
Technical Datasheet
Product RangeFCI BergStak 10132797 series
No. of Contacts40Contacts
GenderHeader
Pitch Spacing0.5mm
Contact Termination TypeSurface Mount Straight
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
FCI BergStak 10132797 series
Gender
Header
Contact Termination Type
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
No. of Contacts
40Contacts
Pitch Spacing
0.5mm
No. of Rows
2Rows
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001