Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSB-2K15-015BP
Order Code2354241
Product RangeMUSB
Technical Datasheet
142 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč61.697 |
10+ | Kč47.652 |
100+ | Kč39.626 |
250+ | Kč36.868 |
500+ | Kč35.864 |
1000+ | Kč35.112 |
Price for:Each
Minimum: 1
Multiple: 1
Kč61.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSB-2K15-015BP
Order Code2354241
Product RangeMUSB
Technical Datasheet
Accessory TypeDust Cover
For Use WithMUSB Series Micro USB Connectors
Connector Body MaterialSilicone Rubber Body
Product RangeMUSB
Product Overview
The MUSB-2K15-015BP is a Micro USB Rugged Dust Cover for use with MUSB series micro USB connectors. Silicone rubber, black colour. Matching USB, cable headers, terminal blocks, all mounted on a PCB and dust covers are also additional options offered with the different USB series. It has right angle PCB tail, on PCB with right angle cable header.
- IP67 Protection rating
- Standard 4 per port contacts
- No rear shield
Applications
Industrial, Aerospace, Defence, Military, Consumer Electronics, Automotive, Communications & Networking
Technical Specifications
Accessory Type
Dust Cover
Connector Body Material
Silicone Rubber Body
For Use With
MUSB Series Micro USB Connectors
Product Range
MUSB
Technical Docs (2)
Alternatives for MUSB-2K15-015BP
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814