Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20021221-00010C4LF
Order Code1865302
Product RangeFCI Minitek127 20021221
Technical Datasheet
121 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč27.337 |
12+ | Kč23.375 |
37+ | Kč20.942 |
100+ | Kč18.484 |
250+ | Kč18.108 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč27.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20021221-00010C4LF
Order Code1865302
Product RangeFCI Minitek127 20021221
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount Straight
Product RangeFCI Minitek127 20021221
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCLead (07-Nov-2024)
Product Overview
The 20021221-00010C4LF is a 10-way 2-row surface-mount vertical Board-to-board Header with gold-plated copper alloy contacts, 1.27mm pitch. This Minitek127 20021221 series connector with black high temperature thermoplastic housing. The housing will withstand exposure to 260°C peak temperature for 10-second in a convention Infra-red or vapour phase reflow oven.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
Lead (07-Nov-2024)
Pitch Spacing
1.27mm
No. of Contacts
10Contacts
Product Range
FCI Minitek127 20021221
Contact Material
Copper Alloy
Connector Type
PCB Header
Alternatives for 20021221-00010C4LF
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002401