Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8655MH1511LF
Order Code2079326
Technical Datasheet
2,107 In Stock
1,600 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč243.025 |
10+ | Kč230.234 |
25+ | Kč217.193 |
100+ | Kč187.348 |
250+ | Kč182.833 |
500+ | Kč179.071 |
Price for:Each
Minimum: 1
Multiple: 1
Kč243.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8655MH1511LF
Order Code2079326
Technical Datasheet
Product Range-
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCLead (17-Jan-2023)
Product Overview
The 8655MH1511LF is a straight exit Metal Hood with jackscrews and two metal clamps for cable EMI/RFI. Nickel-plated zamack construction. Suitable for different connector pin configurations including high density series.
- Size-15 shell
- Prevents risks of pulling up and accidental mismating
- Ensures secure and reliable connection
- Frequency at 100Mz <gt/> 40dB environment
- 50-hour Exposure to salt spray corrosion resistance
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
Lead (17-Jan-2023)
D Sub Shell Size
DA
Connector Body Material
Zinc Body
Technical Docs (3)
Alternatives for 8655MH1511LF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0726