Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč359.396 |
10+ | Kč294.439 |
25+ | Kč278.137 |
100+ | Kč266.350 |
250+ | Kč240.517 |
500+ | Kč233.746 |
Product Information
Product Overview
10151114-001TLF is a storage and server, right angle, surface mount PCIe MXM 3.0 connector. It is a high-density PCIe® solution that supports next-generation server system architectures. It has non-proprietary, industry-standard sockets. This helps to upgrade the graphics processor in a device, without changing the whole system or relying on proprietary vendor upgrades. With 0.50mm pitch and 314 contacts, the MXM 3.0/4.0 connector supports 16 lanes PCI Express® signal performance with smaller board space. Typical applications include notebook computers, blade and standard rack-mount servers, mobile workstations and alternative form factor PCs including all-in-one home theater, and small form factor PCs.
- Connector with 314 contacts and 0.50mm pitch, fully compliant with MXM 3.0 specification
- Compliant with PCIe® 3.0 and PCIe® 4.0, serves multiple high-speed peripheral applications
- Small form factor 0.50mm pitch solution, saves board space
- Various connector height options, reduces overall height profile
- Supports both single and double-sided modules, enables higher data rate transmission
- Single 24-bit dual-link LVDS, dual-link DVI and HDMI, single VGA and TV-out
- 5.0mm stacked height
- Copper alloy contact base, high-temperature thermoplastic (UL94V-0) housing
- Current rating is 0.5A per pin, 30cycles durability rating
- Field temperature is 65°C, UL and CSA approved
Technical Specifications
Dual Side
314 Contacts
Right Angle
Copper Alloy
Thermoplastic, Glass Filled Body
No SVHC (21-Jan-2025)
1.2mm
Surface Mount
Solder
0.76µm Gold Plated Contacts
MXM
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate