Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No124018312112A
Order Code2989998
Technical Datasheet
2,906 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč70.726 |
20+ | Kč57.182 |
60+ | Kč50.411 |
160+ | Kč48.404 |
400+ | Kč44.893 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč70.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No124018312112A
Order Code2989998
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.1
No. of Positions24 Position
No. of Positions24Ways
Connector MountingSurface Mount
IP RatingIPX8
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Product Overview
124018312112A is a USB3.2 GEN1 Type C receptacle. It is expected to be widely used as a next-generation interface. The usability for USB 3.1 Type C connector is enhanced also by its low profile and reversible product design. It is ideal for emerging product designs.
- Right angle, mid mount SMT, IPX8 waterproof
- Tailored for emerging product designs, reversible plug/cable orientation for better user experience
- Similar size as micro USB, smaller connector size saves space
- Supports high speed transmission up to 10Gb/s, meets USB 3.1 specification
- Backward compatible with USB 2.0/3.0 to meet different application requirements
- Extended 5A current rating for USB power delivery, meets USB power delivery protocol
- Up to 10,000 mating cycles, enhanced durability
- High temperature polymer, UL94V-0, black housing
- Insulation resistance is 100mohm min. initial, dielectric withstanding voltage is 100VAC
- Temperature life is 105±2°C for 120hours
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
No. of Positions
24Ways
IP Rating
IPX8
Contact Material
Copper Alloy
SVHC
No SVHC (12-Jan-2017)
USB Standard
USB 3.1
No. of Positions
24 Position
Connector Mounting
Surface Mount
Product Range
-
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000888