Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No51590291523660LF
Order Code3729091
Product RangeFCI 5159 Series
Technical Datasheet
155 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč207.161 |
5+ | Kč189.103 |
10+ | Kč170.795 |
25+ | Kč152.737 |
50+ | Kč152.486 |
100+ | Kč151.985 |
250+ | Kč151.734 |
Price for:Each
Minimum: 1
Multiple: 1
Kč207.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No51590291523660LF
Order Code3729091
Product RangeFCI 5159 Series
Technical Datasheet
Product RangeFCI 5159 Series
No. of Contacts15Contacts
GenderHeader
Pitch Spacing5.08mm
No. of Rows2 Row
Rows Loadeda + b
Contact PlatingGold Plated Contacts
Contact MaterialBronze
No. of Mating Cycles-
Technical Specifications
Product Range
FCI 5159 Series
Gender
Header
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
-
No. of Contacts
15Contacts
Pitch Spacing
5.08mm
Rows Loaded
a + b
Contact Material
Bronze
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034058
Product traceability