Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No52601-G10-8LF
Order Code1633099
Product RangeFCI Quickie Series
Technical Datasheet
775 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč47.652 |
10+ | Kč43.138 |
25+ | Kč42.887 |
50+ | Kč42.636 |
100+ | Kč37.118 |
250+ | Kč35.864 |
500+ | Kč34.610 |
Price for:Each
Minimum: 1
Multiple: 1
Kč47.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No52601-G10-8LF
Order Code1633099
Product RangeFCI Quickie Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount
Product RangeFCI Quickie Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Type
PCB Header
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Product Range
FCI Quickie Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (1)
Alternatives for 52601-G10-8LF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
Product traceability