Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB3112311HR
Order Code3729356
Product RangeGSB3 Series
3,063 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč67.716 |
10+ | Kč57.433 |
25+ | Kč53.922 |
50+ | Kč51.414 |
100+ | Kč49.157 |
250+ | Kč44.642 |
500+ | Kč42.636 |
1000+ | Kč39.376 |
Price for:Each
Minimum: 1
Multiple: 1
Kč67.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB3112311HR
Order Code3729356
Product RangeGSB3 Series
USB Connector TypeUSB Type A
USB StandardUSB 3.0
No. of Positions18Ways
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeGSB3 Series
Technical Specifications
USB Connector Type
USB Type A
No. of Positions
18Ways
Contact Material
Copper Alloy
Product Range
GSB3 Series
USB Standard
USB 3.0
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004233
Product traceability