Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,803.001 |
Product Information
Product Overview
The MIL-C-22992, QWLD series heavy-duty Cylindrical Connector provides reliable power and control functions in hostile environments where ordinary connectors cannot survive. Design features of this connector series provides high durability - water and explosion proof, resistant to abrasion, corrosion, vibration and shock, quick and positive mating - double stub threads per MIL-STD-1373 for fast coupling, easily cleaned. This heavy-duty connector is identical to MS-approved types except for the added flexibility of connector shell and contact type and finish options, plus added insert arrangements.
- Alumilite 225* hard anodic finish for abrasion and corrosion resistance or conductive cadmium plate
- Resilient inserts for moisture sealing, positive proof against shock and vibration
- Sealing gaskets at every joint for waterproof assembly
- Cable strain relief provided by clamp bar type accessories
- Left hand accessory threads to prevent damage from disconnect torque applied in the wrong direction
- Closed entry socket contact design in solder or replaceable crimp contacts
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
14 / 14S
-
MIL-DTL-5015 & MIL-5015 Series Circular Connectors
11.13mm
MIL-C-22992, QWLD
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate