Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM24308/4-264F
Order Code4166584
Product RangeMIL-DTL-24308 Series
Also Known AsM2000/4-264F
Technical Datasheet
199 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč236.003 |
| 10+ | Kč228.228 |
| 25+ | Kč213.180 |
| 100+ | Kč198.132 |
Price for:Each
Minimum: 1
Multiple: 1
Kč236.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM24308/4-264F
Order Code4166584
Product RangeMIL-DTL-24308 Series
Also Known AsM2000/4-264F
Technical Datasheet
No. of Positions15Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDE
Product RangeMIL-DTL-24308 Series
Connector Body MaterialSteel Body
For Use WithAmphenol MIL-DTL-24308 Series Subminiature Crimp Pin Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
DE
Gender
Plug
For Use With
Amphenol MIL-DTL-24308 Series Subminiature Crimp Pin Contacts
Connector Type
High Density D Sub
Product Range
MIL-DTL-24308 Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876