Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoUA-20PMFP-SC8001
Order Code2708710
Product RangeUA
Technical Datasheet
13 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč323.030 |
10+ | Kč291.430 |
100+ | Kč259.578 |
250+ | Kč254.311 |
500+ | Kč249.295 |
1000+ | Kč244.028 |
Price for:Each
Minimum: 1
Multiple: 1
Kč323.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoUA-20PMFP-SC8001
Order Code2708710
Product RangeUA
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4 Position
Connector MountingPanel Mount
IP RatingIP68
Product RangeUA
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Product Overview
The UA-20PMFP-SC8001 is a 4-way USB 2.0A panel mount Male Connector with gold-plated copper contacts, female contact type, 180° PCB type assembly style and circular (for panel type) back shell.
- Screw mating style
- 480Mbps Speed
- ≤30mΩ Maximum contact resistance
- ≥1000MΩ Minimum insulation resistance
- ≥500VAC/minute Breakdown voltage
- IP68 Waterproof rating
- -20 to +80°C Temperature range
Applications
Industrial
Technical Specifications
USB Connector Type
USB Type A
Gender
Plug
Connector Mounting
Panel Mount
Product Range
UA
Contact Plating
Gold Plated Contacts
USB Standard
USB 2.0
No. of Positions
4 Position
IP Rating
IP68
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014