Print Page
10104321-009RLF
Contact, Solder, Antenna to a Printed Circuit Board Assembly
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part No10104321-009RLF
Order Code4362281
Technical Datasheet
15,000 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
3000+ | Kč2.134 |
9000+ | Kč2.006 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
Kč6,402.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part No10104321-009RLF
Order Code4362281
Technical Datasheet
Product Range-
Contact Gender-
Contact Termination TypeSolder
For Use WithAntenna to a Printed Circuit Board Assembly
Wire Size AWG Max-
Wire Size AWG Min-
Current Rating2A
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
-
Contact Termination Type
Solder
Wire Size AWG Max
-
Current Rating
2A
Contact Plating
Gold Plated Contacts
Contact Gender
-
For Use With
Antenna to a Printed Circuit Board Assembly
Wire Size AWG Min
-
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121