Print Page
SF-QSFP4SFPPS-001
Network Cable, 100 Ohm, QSFP+ Plug to 4 x SFP+ Plug, 1 m, 3.3 ft
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part NoSF-QSFP4SFPPS-001
Order Code4362087
Technical Datasheet
20 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,471.332 |
3+ | Kč7,103.910 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,471.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part NoSF-QSFP4SFPPS-001
Order Code4362087
Technical Datasheet
Connector to ConnectorQSFP+ Plug to 4 x SFP+ Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Jacket Colour-
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
QSFP+ Plug to 4 x SFP+ Plug
Cable Length - Imperial
3.3ft
Product Range
-
Cable Length - Metric
1m
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.261269