Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
10 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč32,879.880 |
5+ | Kč30,547.440 |
10+ | Kč29,293.440 |
25+ | Kč28,440.720 |
50+ | Kč27,186.720 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Kč32,879.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part No19103117900
Order Code2365434
Technical Datasheet
Cable ShieldingShielded
LAN CategoryCat6
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Pairs4 Pair
Jacket ColourBlack
No. of Max Strands x Strand Size-
Voltage Rating230V
Jacket MaterialPU
Conductor MaterialTinned Copper
Outside Diameter6.9mm
External Diameter6.9mm
Product Range-
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
26AWG
Reel Length (Imperial)
328ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
-
Jacket Material
PU
Outside Diameter
6.9mm
Product Range
-
LAN Category
Cat6
Conductor Area CSA
0.14mm²
Reel Length (Metric)
100m
Jacket Colour
Black
Voltage Rating
230V
Conductor Material
Tinned Copper
External Diameter
6.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.07824