Print Page
Image is for illustrative purposes only. Please refer to product description.
146 In Stock
37 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč802.811 |
5+ | Kč764.940 |
10+ | Kč726.317 |
25+ | Kč678.414 |
50+ | Kč652.582 |
100+ | Kč616.466 |
250+ | Kč612.454 |
Price for:Each
Minimum: 1
Multiple: 1
Kč802.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/88-9W03
Order Code3595631
Technical Datasheet
Accessory TypeBackshell
For Use WithMIL-DTL-38999 Series III & IV Circular Connectors
Connector Shell Size9
Cable Exit Angle180°
Connector Body MaterialAluminum Alloy Body
Product Range-
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
9
Connector Body Material
Aluminum Alloy Body
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (1)
Alternatives for M85049/88-9W03
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013372
Product traceability