Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoSJE020001
Order Code3604613
Product RangeSJE Series
Technical Datasheet
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,581.614 |
5+ | Kč4,347.618 |
10+ | Kč4,113.622 |
25+ | Kč4,057.442 |
50+ | Kč3,747.454 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,581.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoSJE020001
Order Code3604613
Product RangeSJE Series
Technical Datasheet
No. of Contacts10 Contacts
Module Body MaterialPEI (Polyetherimide) Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Current Rating7.5A
Operating Temperature Range-65°C to +200°C
Product RangeSJE Series
Technical Specifications
No. of Contacts
10 Contacts
Contact Material
Copper Alloy
Current Rating
7.5A
Product Range
SJE Series
Module Body Material
PEI (Polyetherimide) Body
Contact Plating
Gold Plated Contacts
Operating Temperature Range
-65°C to +200°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01388
Product traceability