Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoN6L50T0C1023030
Order Code4230075
Product RangeN-6 Series
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč12.038 |
10+ | Kč11.186 |
25+ | Kč10.283 |
50+ | Kč9.380 |
100+ | Kč8.928 |
250+ | Kč8.301 |
500+ | Kč7.674 |
1000+ | Kč6.596 |
Price for:Each
Minimum: 1
Multiple: 1
Kč12.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoN6L50T0C1023030
Order Code4230075
Product RangeN-6 Series
Trimmer TypeSingle Turn
Element MaterialCarbon
Adjustment TypeTop Adjust
Track Resistance1kohm
Potentiometer MountingThrough Hole
No. of Turns1Turns
Product RangeN-6 Series
Power Rating100mW
Resistance Tolerance± 30%
Temperature Coefficient± 300ppm/°C
Trimmer Shape / Size6 mm Square
Resistor Case / Package-
Product Length6.4mm
Product Width8.7mm
Product Height7.6mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Through Hole
Product Range
N-6 Series
Resistance Tolerance
± 30%
Trimmer Shape / Size
6 mm Square
Product Length
6.4mm
Product Height
7.6mm
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Element Material
Carbon
Track Resistance
1kohm
No. of Turns
1Turns
Power Rating
100mW
Temperature Coefficient
± 300ppm/°C
Resistor Case / Package
-
Product Width
8.7mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000512