Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,219.891 |
5+ | Kč1,124.838 |
10+ | Kč1,089.475 |
25+ | Kč1,047.090 |
50+ | Kč1,018.248 |
Product Information
Product Overview
PS2P-CON-CE-M001-1A0-C0007-ERA180-RE is a PS2P-CON series touchless concentric rotary hall-effect position sensor. It delivers true touchless sensing for harsh industrial and vehicle environments in a low profile and robust magnetic design. The magnet and sensor module is placed in separate housings without the need for any gears, bearings or linkages and can be placed anywhere on the pivoting shaft. This allows for easy mounting, thereby delivering additional cost reduction on the production line. Application includes bucket position, pedal/throttle position, hitch position, bus suspension / kneeling position, transmission systems (off-highway), gear selector, transmission systems (automotive), HVAC damper actuator monitoring (home and building automation), trim/tilt position (marine), robotic/hydraulic arm position, valve monitoring, IoT modules, vacuum circuit breaker monitoring (industrial).
- True touchless operation
- Made for harsh environments, compact and low profile package
- Virtually unlimited mechanical life, adaptable to user requirements (fully customized)
- 3mm-between plastic parts nominal air gap
- Maximum allowed radial offset is ±3mm, self-diagnostic
- ±1% absolute linearity, IP67, IP69K rating
- Simple type, analogic output, 180° ERA, 7V to 15V voltage supply range, 200Hz PWM frequency
- 8.5mA typical supply current, ±10V voltage protection
- Operating temperature range from -40° to +125°C
Technical Specifications
7V
15V
Wire Leads
Non-Contact
Analogue
15V
-40°C
PS2P-CON Series
Hall-Effect Rotary Position Sensor
No Shaft
Flange Mount
180°
± 1%
0
125°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate