Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPT6KH-253A2020-E
Order Code3128565
Product RangePT-6 Series
Technical Datasheet
869 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč20.967 |
50+ | Kč11.462 |
100+ | Kč10.283 |
250+ | Kč9.255 |
500+ | Kč8.778 |
1000+ | Kč8.301 |
Price for:Each
Minimum: 1
Multiple: 1
Kč20.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPT6KH-253A2020-E
Order Code3128565
Product RangePT-6 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCarbon
Adjustment TypeSide Adjust
Track Resistance25kohm
Potentiometer MountingThrough Hole
No. of Turns1Turns
Product RangePT-6 Series
Power Rating100mW
Resistance Tolerance± 20%
Temperature Coefficient± 300ppm/°C
Trimmer Shape / Size6 mm Round
Resistor Case / Package-
Product Length6.3mm
Product Width3.5mm
Product Height-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Through Hole
Product Range
PT-6 Series
Resistance Tolerance
± 20%
Trimmer Shape / Size
6 mm Round
Product Length
6.3mm
Product Height
-
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Element Material
Carbon
Track Resistance
25kohm
No. of Turns
1Turns
Power Rating
100mW
Temperature Coefficient
± 300ppm/°C
Resistor Case / Package
-
Product Width
3.5mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001