Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč756.413 |
5+ | Kč722.806 |
10+ | Kč688.948 |
25+ | Kč627.000 |
50+ | Kč616.466 |
100+ | Kč605.933 |
250+ | Kč521.664 |
Price for:Each
Minimum: 1
Multiple: 1
Kč756.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-05-72.00
Order Code4472174
Product Range115 Series
Connector to ConnectorBNC Straight Plug to BNC Straight Plug
Coaxial Cable TypeRG179
Impedance75ohm
Cable Length - Imperial72"
Cable Length - Metric1.82m
Jacket Colour-
Product Range115 Series
SVHCLead
Technical Specifications
Connector to Connector
BNC Straight Plug to BNC Straight Plug
Impedance
75ohm
Cable Length - Metric
1.82m
Product Range
115 Series
Coaxial Cable Type
RG179
Cable Length - Imperial
72"
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432
Product traceability