Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No135101-01-12.00
Order Code2293720
Product Range135 Series
Technical Datasheet
579 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč546.744 |
10+ | Kč456.958 |
25+ | Kč417.582 |
100+ | Kč387.737 |
250+ | Kč366.168 |
500+ | Kč352.625 |
Price for:Each
Minimum: 1
Multiple: 1
Kč546.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-01-12.00
Order Code2293720
Product Range135 Series
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Connector Type ASMA Straight Plug
Connector Type BSMA Plug, 50ohm
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Jacket Colour-
Product Range135 Series
SVHCLead (21-Jan-2025)
Product Overview
135101-01-12.00 is a 12" SMA straight plug to SMA straight plug RG-316 cable assembly.
- In-Series cable assembly type
- 50 ohm impedance
- Operating temperature range from -55 to 135°C
- Comes without Armor option
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Connector Type B
SMA Plug, 50ohm
Impedance
50ohm
Cable Length - Metric
304.8mm
Product Range
135 Series
Connector Type A
SMA Straight Plug
Coaxial Cable Type
RG316
Cable Length - Imperial
12"
Jacket Colour
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013824