Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No135101-04-12.00
Order Code2579781
Product Range135 Series
Technical Datasheet
25 In Stock
25 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč455.704 |
10+ | Kč408.052 |
25+ | Kč388.489 |
100+ | Kč349.615 |
250+ | Kč328.799 |
500+ | Kč320.773 |
Price for:Each
Minimum: 1
Multiple: 1
Kč455.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-04-12.00
Order Code2579781
Product Range135 Series
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Connector Type ASMA Straight Plug
Coaxial Cable TypeRG58/U
Connector Type BSMA Straight Plug
Impedance50ohm
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket ColourBlack
Product Range135 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG58/U
Impedance
50ohm
Cable Length - Metric
305mm
Product Range
135 Series
Connector Type A
SMA Straight Plug
Connector Type B
SMA Straight Plug
Cable Length - Imperial
12"
Jacket Colour
Black
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024132