Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No135110-01-12.00
Order Code2579784
Product Range135 Series
Technical Datasheet
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč540.223 |
10+ | Kč481.285 |
25+ | Kč462.224 |
100+ | Kč390.746 |
250+ | Kč378.206 |
500+ | Kč374.444 |
Price for:Each
Minimum: 1
Multiple: 1
Kč540.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135110-01-12.00
Order Code2579784
Product Range135 Series
Technical Datasheet
Connector Type ASMA Bulkhead Jack
Connector to ConnectorSMA Plug to SMA Bulkhead Jack
Connector Type BSMA Straight Plug
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket ColourBlack
Product Range135 Series
SVHCLead (21-Jan-2025)
Product Overview
The 135110-01-12.00 is a 12-inch RG-316/U RF Coaxial Cable Assembly with SMA straight plug to SMA bulkhead jack connection. The SMA connectors are semi-precision, sub-miniature, high-frequency connectors that offer reliable broadband performance. This flexible cable performs up to 3GHz with low reflection and constant 50Ω impedance. The SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR.
Applications
RF Communications
Technical Specifications
Connector Type A
SMA Bulkhead Jack
Connector Type B
SMA Straight Plug
Impedance
50ohm
Cable Length - Metric
305mm
Product Range
135 Series
Connector to Connector
SMA Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG316
Cable Length - Imperial
12"
Jacket Colour
Black
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014289