Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč419.588 |
10+ | Kč388.740 |
25+ | Kč353.879 |
100+ | Kč314.754 |
250+ | Kč304.973 |
500+ | Kč302.465 |
Price for:Each
Minimum: 1
Multiple: 1
Kč419.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245101-04-12.00
Order Code2579806
Technical Datasheet
Connector Type ABNC Straight Plug
Connector to ConnectorBNC Plug to SMA Plug
Connector Type BSMA Straight Plug
Coaxial Cable TypeRG58/U
Impedance50ohm
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket ColourBlack
Product Range-
Technical Specifications
Connector Type A
BNC Straight Plug
Connector Type B
SMA Straight Plug
Impedance
50ohm
Cable Length - Metric
305mm
Product Range
-
Connector to Connector
BNC Plug to SMA Plug
Coaxial Cable Type
RG58/U
Cable Length - Imperial
12"
Jacket Colour
Black
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027737