Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč431.376 |
10+ | Kč366.419 |
25+ | Kč341.590 |
100+ | Kč296.947 |
250+ | Kč293.436 |
500+ | Kč289.925 |
Price for:Each
Minimum: 1
Multiple: 1
Kč431.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245101-04-M0.50
Order Code4067942
Product Range245 Series
Connector to ConnectorSMA Plug to BNC Plug
Coaxial Cable TypeRG58/U
Impedance50ohm
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket Colour-
Product Range245 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Connector to Connector
SMA Plug to BNC Plug
Impedance
50ohm
Cable Length - Metric
500mm
Product Range
245 Series
Coaxial Cable Type
RG58/U
Cable Length - Imperial
19.7"
Jacket Colour
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059421