Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
25+ | Kč459.215 |
50+ | Kč430.373 |
100+ | Kč410.058 |
250+ | Kč389.492 |
Price for:Each
Minimum: 25
Multiple: 25
Kč11,480.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245103-02-18.00.
Order Code3395204
Product Range245 Series
Connector to ConnectorBNC Straight Plug to 90° SMB Plug
Coaxial Cable TypeRG174
Impedance50ohm
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket Colour-
Product Range245 Series
Technical Specifications
Connector to Connector
BNC Straight Plug to 90° SMB Plug
Impedance
50ohm
Cable Length - Metric
457.2mm
Product Range
245 Series
Coaxial Cable Type
RG174
Cable Length - Imperial
18"
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
Product traceability