Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,044.833 |
5+ | Kč960.313 |
10+ | Kč875.292 |
25+ | Kč830.399 |
50+ | Kč785.756 |
100+ | Kč760.426 |
250+ | Kč740.362 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,044.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245103-05-48.00
Order Code3395207
Product Range245 Series
Connector to ConnectorBNC Straight Plug to 90° SMB Plug
Coaxial Cable TypeRG179
Impedance75ohm
Cable Length - Imperial48"
Cable Length - Metric1.22m
Jacket Colour-
Product Range245 Series
Technical Specifications
Connector to Connector
BNC Straight Plug to 90° SMB Plug
Impedance
75ohm
Cable Length - Metric
1.22m
Product Range
245 Series
Coaxial Cable Type
RG179
Cable Length - Imperial
48"
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032206
Product traceability