Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No245106-02-03.00
Order Code2579852
Product Range245 Series
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč558.532 |
10+ | Kč482.790 |
25+ | Kč449.183 |
100+ | Kč415.826 |
250+ | Kč406.547 |
500+ | Kč387.235 |
Price for:Each
Minimum: 1
Multiple: 1
Kč558.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245106-02-03.00
Order Code2579852
Product Range245 Series
Technical Datasheet
Connector to Connector90° MMCX Plug to SMA Bulkhead Jack
Connector Type ASMA Bulkhead Jack
Coaxial Cable TypeRG174/U
Connector Type BMMCX Right Angle Plug
Impedance50ohm
Cable Length - Imperial3"
Cable Length - Metric76mm
Jacket Colour-
Product Range245 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Connector to Connector
90° MMCX Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG174/U
Impedance
50ohm
Cable Length - Metric
76mm
Product Range
245 Series
Connector Type A
SMA Bulkhead Jack
Connector Type B
MMCX Right Angle Plug
Cable Length - Imperial
3"
Jacket Colour
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165