Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No245107-02-24.00
Order Code3219365
Product Range245 Series
Technical Datasheet
9 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč609.193 |
5+ | Kč575.837 |
10+ | Kč542.230 |
25+ | Kč516.648 |
50+ | Kč494.076 |
100+ | Kč472.758 |
250+ | Kč394.508 |
Price for:Each
Minimum: 1
Multiple: 1
Kč609.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245107-02-24.00
Order Code3219365
Product Range245 Series
Technical Datasheet
Connector to ConnectorMMCX Plug to SMA Bulkhead Jack
Coaxial Cable TypeRG174
Impedance50ohm
Cable Length - Imperial24"
Cable Length - Metric610mm
Jacket Colour-
Product Range245 Series
Technical Specifications
Connector to Connector
MMCX Plug to SMA Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
610mm
Product Range
245 Series
Coaxial Cable Type
RG174
Cable Length - Imperial
24"
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515
Product traceability