Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No336313-12-0150
Order Code3757565
Product Range336 Series
Technical Datasheet
43 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč271.366 |
10+ | Kč225.469 |
25+ | Kč210.421 |
100+ | Kč191.611 |
250+ | Kč174.808 |
500+ | Kč171.296 |
Price for:Each
Minimum: 1
Multiple: 1
Kč271.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No336313-12-0150
Order Code3757565
Product Range336 Series
Technical Datasheet
Connector to Connector90° AMC Plug to SMA Bulkhead Jack
Coaxial Cable Type1.13mm
Impedance50ohm
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket Colour-
Product Range336 Series
Technical Specifications
Connector to Connector
90° AMC Plug to SMA Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
150mm
Product Range
336 Series
Coaxial Cable Type
1.13mm
Cable Length - Imperial
5.9"
Jacket Colour
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for 336313-12-0150
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072