Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč151.734 |
10+ | Kč116.873 |
100+ | Kč98.564 |
250+ | Kč92.044 |
500+ | Kč87.780 |
1000+ | Kč84.269 |
Price for:Each
Minimum: 1
Multiple: 1
Kč151.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No46650-75RFX
Order Code1654635
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Frequency Max2GHz
Operating Frequency Max2GHz
Connector TypeBNC
Connector GenderPlug
Impedance75ohm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 46650-75RFX is a BNC Terminator Plug, BNC series, body made up of brass with nickel-plated finish and Delrin insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 75ohm BNC connector to meet the needs for higher performance impedance-matched cable interconnection. This connectors can be used in a variety of applications where true 75ohm performance is needed to low signal distortion.
- 500V Peak voltage rating
- 5000MΩ Minimum insulation resistance
- -65 to 165°C Temperature range
Applications
Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Frequency Max
2GHz
Connector Type
BNC
Impedance
75ohm
SVHC
No SVHC (15-Jan-2018)
Operating Frequency Min
-
Operating Frequency Max
2GHz
Connector Gender
Plug
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247