Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoIR15TT
Order Code3550675
Product RangeIR15 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,608.891 |
5+ | Kč5,608.640 |
10+ | Kč5,608.390 |
25+ | Kč5,608.139 |
50+ | Kč5,496.031 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,608.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoIR15TT
Order Code3550675
Product RangeIR15 Series
Technical Datasheet
Gas TypeCarbon Dioxide, Hydrocarbon
Particle Count Max-
Sampling MethodNon-dispersive Infrared (NDIR)
Product RangeIR15 Series
SVHCTo Be Advised
Product Overview
IR15TT is an analogue infrared dual gas sensor for hazardous environments. The SGX infrared sensor uses the proven Non-Dispersive Infrared (NDIR) principle to detect and monitor the presence of gases. With an infrared source and specific filtering on the pyroelectric detectors mounted inside the optical/gas cavity, individual gases or types of gas can be identified and their concentrations determined. This sensor is suitable for reliable monitoring of gas levels in general safety applications where the sensor size is restricted and require a flameproof enclosure for hazardous environments.
- 0-5% carbon dioxide and 0-100% broadband hydrocarbon including benzene
- With internal temperature sensor
- 19mm sensor height
- Embedded thermistor for improved temperature compensation, diffused gas sampling via mesh
- Low power and fast response
- Rugged stainless steel construction
- No moving parts
- Immunity from ‘poisoning’
- Reliable fail-safe operation
- Certified: ATEX, IECEx, CSA and UL
Technical Specifications
Gas Type
Carbon Dioxide, Hydrocarbon
Sampling Method
Non-dispersive Infrared (NDIR)
SVHC
To Be Advised
Particle Count Max
-
Product Range
IR15 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03