Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPID-10.6EV-200A
Order Code3958482
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč17,735.322 |
5+ | Kč17,506.091 |
10+ | Kč17,276.860 |
25+ | Kč17,047.628 |
50+ | Kč16,818.397 |
Price for:Each
Minimum: 1
Multiple: 1
Kč17,735.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPID-10.6EV-200A
Order Code3958482
Technical Datasheet
Gas TypeVolatile Organic Chemicals (VOC)
Particle Count Max200ppm
Accuracy-
Sampling Method-
Product Range-
SVHCTo Be Advised
Technical Specifications
Gas Type
Volatile Organic Chemicals (VOC)
Accuracy
-
Product Range
-
Particle Count Max
200ppm
Sampling Method
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007