Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,547.194 |
5+ | Kč5,308.934 |
Product Information
Product Overview
PS1-VOC-1000-MOD is a TVOC gas module. It is the perfect combination of sensors with an advanced printed circuit board. SGX Sensortech gas sensor is using a revolutionary 'solid polymer electrolyte' technology that is based on the principle of catalytic reaction. The target gas to be measured generates a very small current, proportional to the gas concentration. It offers a stable, high-quality, and cost-effective manufacturing process. The module is equipped with a standard UART digital output, allowing operation by anyone without knowledge or understanding of the sensor application and the tedious work of calibration. Applications are commercial VOC emissions monitoring, VOC monitoring of industrial exhaust emissions, monitoring of harmful gas, indoor and outdoor ambient air quality monitoring, air purification treatment efficiency monitoring, air quality monitoring, sewage treatment plant air quality monitoring, and monitoring of non-methane total hydrocarbons.
- Small size, low cost, long life, fast response, high accuracy
- Low power consumption, sleeping function good for low power request IOT applications
- Stable zero point, good anti-toxicity, no consumption of chemical materials
- Strong anti-electromagnetic interference ability
- Independent temperature and humidity digital sensor output
- Smallest size and lowest power consumption in the electrochemical field
- Working voltage range from 3.3 to 5.5VDC, working current is <lt/> 5mA, power consumption 25mW at 5VDC
- Working humidity range from 15 to 95% RH (non-condensing), Atm ± 10% working pressure
- ≤2% repeatability, with sensor 40 x 30 x 12mm module size
- Working temperature range from -40 to 55°C
Technical Specifications
Total Volatile Organic Compound (TVOC)
-
Solid Polymer Electrolyte
To Be Advised
1000ppm
5%
PS1-MOD Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate