Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPS4-ASH3-1
Order Code4162770
Product RangePS4 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,604.437 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,604.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPS4-ASH3-1
Order Code4162770
Product RangePS4 Series
Technical Datasheet
Gas TypeArsine
Particle Count Max1ppm
Accuracy25ppb
Sampling MethodSolid Polymer Electrolyte
Product RangePS4 Series
SVHCTo Be Advised
Product Overview
PS4-ASH3-1 SGX series arsine sensor. This PS4 electrochemical gas sensor using a revolutionary ‘solid polymer electrolyte’ technology based on the principle of catalytic reaction. The target gas to be measured generates a very small current, proportional to the gas concentration. Our technology offers a stable, high-quality, and cost-effective manufacturing process. Key applications include "prohibited for military use", the semiconductor industry, and electronics factories.
- Small size, wide temperature range, fast response time
- No electrolyte leakage, extreme linear response up to high concentration
- Excellent sensitivity at low temperatures, low cost at large volumes
- Individually calibrated (including test report)
- 80 ± 20nA / ppm sensitivity, measurement range from 0 to 1ppm
- ±2nA zero current, 20ppm maximum overload, T50 <lt/> 10s, T90 <lt/> 30s response time
- <lt/>1% repeatability, 0.01ppm lower detectable limit, 1ppm linear range, <lt/> 60s warm up time
- <lt/>0.02ppm resolution (16Bit ADC), pressure range from 800 to 1200hPA
- Operating humidity range from 15 to 95% RH (non-condensing), 100 ohm recommended load resistor
- 12 months storage life and warranty, PPO housing material, temperature range from -40°C to +55°C
Technical Specifications
Gas Type
Arsine
Accuracy
25ppb
Product Range
PS4 Series
Particle Count Max
1ppm
Sampling Method
Solid Polymer Electrolyte
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005