Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoVQ2B
Order Code3958518
Product RangeVQ2 Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,301.531 |
5+ | Kč2,893.229 |
10+ | Kč2,234.879 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,301.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoVQ2B
Order Code3958518
Product RangeVQ2 Series
Technical Datasheet
Gas TypeMethane
Particle Count Max-
Sampling Method-
Product RangeVQ2 Series
SVHCTo Be Advised
Product Overview
VQ2B is a combustible gas detector elements sensor. It consists of two matched elements which are used for the detection of combustible gases, particularly methane in air mixtures in concentrations from 0.1% upwards. There is no interference from water vapor or carbon dioxide. The low power consumption of the VQ2 makes it suitable for use where the power consumption must be minimized, e.g. battery operated systems.
- Continuous operation, 2.0 + 0.1V bridge supply
- 0.48W maximum bridge power consumption (at 2.0V)
- 15mV/% methane minimum sensitivity
- Linear up to 3% methane
- 5% maximum methane concentration
- Ambient temperature range from -5 to 40°C
Technical Specifications
Gas Type
Methane
Sampling Method
-
SVHC
To Be Advised
Particle Count Max
-
Product Range
VQ2 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005