Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04GY-08PA-N-TPE-M2
Order Code3868646
Product RangeAT Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,100.009 |
5+ | Kč1,002.197 |
10+ | Kč904.385 |
25+ | Kč838.174 |
50+ | Kč817.357 |
100+ | Kč796.290 |
250+ | Kč763.184 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,100.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04GY-08PA-N-TPE-M2
Order Code3868646
Product RangeAT Series
Technical Datasheet
Connector to ConnectorPlug to Free End
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangeAT Series
Technical Specifications
Connector to Connector
Plug to Free End
Cable Length - Metric
2m
Product Range
AT Series
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042139