Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATF13-3PBM31J1939-X401
Order Code4723659
Product RangeHYPERBUSS AT Series
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč807.827 |
5+ | Kč733.590 |
10+ | Kč691.456 |
25+ | Kč649.321 |
50+ | Kč595.148 |
100+ | Kč586.621 |
250+ | Kč577.592 |
Price for:Each
Minimum: 1
Multiple: 1
Kč807.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATF13-3PBM31J1939-X401
Order Code4723659
Product RangeHYPERBUSS AT Series
Module TypeCAN Bus Splitter Control Module
No. of Positions12 Position
Device Layout3 Pin x 4
Switching Voltage-
Current Rating13A
Operating Temperature Range-55°C to +125°C
IP RatingIP68, IP69K
Product RangeHYPERBUSS AT Series
Technical Specifications
Module Type
CAN Bus Splitter Control Module
Device Layout
3 Pin x 4
Current Rating
13A
IP Rating
IP68, IP69K
SVHC
No SVHC (15-Jan-2018)
No. of Positions
12 Position
Switching Voltage
-
Operating Temperature Range
-55°C to +125°C
Product Range
HYPERBUSS AT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011753