Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM06-12SB
Order Code2667062
Product RangeATM Series
Technical Datasheet
1,109 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč43.639 |
10+ | Kč35.363 |
25+ | Kč30.848 |
50+ | Kč30.347 |
100+ | Kč29.594 |
250+ | Kč26.836 |
500+ | Kč25.832 |
1000+ | Kč24.578 |
Price for:Each
Minimum: 1
Multiple: 1
Kč43.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM06-12SB
Order Code2667062
Product RangeATM Series
Technical Datasheet
Product RangeATM Series
No. of Positions12Ways
For Use WithAmphenol ATM Series Size 20 Socket Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating1500V
Current Rating7.5A
Technical Specifications
Product Range
ATM Series
No. of Positions
12Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
1500V
Gender
Plug
For Use With
Amphenol ATM Series Size 20 Socket Contacts
IP Rating
IP67
Current Rating
7.5A
Alternatives for ATM06-12SB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01095
Product traceability