Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 10I012 0032
Order Code2364146
Product RangeEcomate C016 Series
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč393.756 |
10+ | Kč365.917 |
25+ | Kč356.638 |
100+ | Kč347.358 |
250+ | Kč340.336 |
500+ | Kč333.564 |
Price for:Each
Minimum: 1
Multiple: 1
Kč393.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 10I012 0032
Order Code2364146
Product RangeEcomate C016 Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeEcomate C016 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts13Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Body Plating-
Contact Material-
Contact Plating-
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
-
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Material
-
Product Range
Ecomate C016 Series
No. of Contacts
13Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016828