Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A003 002 4
Order Code2346009
Product RangeHeavy Mate A
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč255.314 |
10+ | Kč223.212 |
100+ | Kč187.348 |
250+ | Kč178.319 |
500+ | Kč173.052 |
1000+ | Kč169.290 |
Price for:Each
Minimum: 1
Multiple: 1
Kč255.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A003 002 4
Order Code2346009
Product RangeHeavy Mate A
Technical Datasheet
Product RangeHeavy Mate A
No. of Contacts4Contacts
Heavy Duty Connector TypeInsert
No. of Contacts3+PE Contacts
Rectangular Shell SizeA3/4
Heavy Duty Contact TypeScrew Pin
Current Rating10A
Wire Size AWG Max14AWG
Wire Size AWG Min24AWG
Contact PlatingSilver Plated Contacts
Technical Specifications
Product Range
Heavy Mate A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
A3/4
Heavy Duty Contact Type
Screw Pin
Wire Size AWG Max
14AWG
Contact Plating
Silver Plated Contacts
No. of Contacts
4Contacts
No. of Contacts
3+PE Contacts
Gender
Plug
Current Rating
10A
Wire Size AWG Min
24AWG
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05