Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC360 G01 141 E2
Order Code2841284
Product RangeRadsok Series
Technical Datasheet
301 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč92.796 |
10+ | Kč82.262 |
25+ | Kč79.002 |
50+ | Kč77.246 |
100+ | Kč74.488 |
250+ | Kč66.713 |
500+ | Kč59.941 |
Price for:Each
Minimum: 1
Multiple: 1
Kč92.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC360 G01 141 E2
Order Code2841284
Product RangeRadsok Series
Technical Datasheet
Product RangeRadsok Series
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithAMP Radsok Series 6mm Socket Contacts
Connector Body Material-
Locking Type-
Technical Specifications
Product Range
Radsok Series
Rectangular Shell Size
-
Connector Body Material
-
Connector Mounting
Cable Mount
For Use With
AMP Radsok Series 6mm Socket Contacts
Locking Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006471
Product traceability