Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoPL000734
Order Code3642883
Product RangePRM Series
Technical Datasheet
200 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
200+ | Kč17.807 |
500+ | Kč16.202 |
1000+ | Kč14.622 |
Price for:Each
Minimum: 200
Multiple: 200
Kč3,561.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoPL000734
Order Code3642883
Product RangePRM Series
Technical Datasheet
Product RangePRM Series
Connector MountingPanel Mount
Rectangular Shell Size-
For Use WithAMPHENOL PRM Series SC000612 Socket Contact
Connector Body MaterialThermoplastic Body
Locking TypeLatch
Technical Specifications
Product Range
PRM Series
Rectangular Shell Size
-
Connector Body Material
Thermoplastic Body
Connector Mounting
Panel Mount
For Use With
AMPHENOL PRM Series SC000612 Socket Contact
Locking Type
Latch
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability