Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS0L-12CG
Order Code4218803
Product Rangeecomate Aquarius Series
210 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč196.878 |
10+ | Kč184.840 |
25+ | Kč176.563 |
100+ | Kč154.242 |
Price for:Each
Minimum: 1
Multiple: 1
Kč196.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS0L-12CG
Order Code4218803
Product Rangeecomate Aquarius Series
Connector Shell Size12
Cable Diameter Max8.8mm
Strain Relief MaterialThermoplastic
Product Rangeecomate Aquarius Series
For Use With10 Position Amphenol Sine Systems Ecomate Aquarius Series Connectors
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Shell Size
12
Strain Relief Material
Thermoplastic
For Use With
10 Position Amphenol Sine Systems Ecomate Aquarius Series Connectors
Cable Diameter Max
8.8mm
Product Range
ecomate Aquarius Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05