Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 016 0026 1 C
Order Code2192018
Product RangeHeavy Mate
Technical Datasheet
185 In Stock
5 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč20.666 |
100+ | Kč16.177 |
250+ | Kč14.998 |
500+ | Kč14.346 |
1000+ | Kč13.343 |
2500+ | Kč12.515 |
Price for:Each
Minimum: 10
Multiple: 10
Kč206.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 016 0026 1 C
Order Code2192018
Product RangeHeavy Mate
Technical Datasheet
Product RangeHeavy Mate
Contact GenderPin
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
Contact Termination TypeCrimp
Current Rating10A
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Heavy Mate
Wire Size AWG Max
16AWG
Contact Termination Type
Crimp
Contact Material
Brass
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Pin
Wire Size AWG Min
20AWG
Current Rating
10A
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Alternatives for VN01 016 0026 1 C
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079379