Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč7,759.250 |
| 5+ | Kč7,376.028 |
| 10+ | Kč6,992.555 |
| 25+ | Kč6,741.755 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,759.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No8038-4009
Order Code4125896
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Coaxial Cable Type0.047" Semi Rigid
Frequency Max40GHz
Operating Frequency Max40GHz
Connector TypeSMPS
Connector TypeSMPS
Connector GenderJack
Impedance50ohm
Product Range-
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Coaxial Cable Type
0.047" Semi Rigid
Operating Frequency Max
40GHz
Connector Type
SMPS
Impedance
50ohm
Operating Frequency Min
-
Frequency Max
40GHz
Connector Type
SMPS
Connector Gender
Jack
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002939