Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoHV101
Order Code4720148
Product RangeHV100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč14,031.758 |
Price for:Each
Minimum: 1
Multiple: 1
Kč14,031.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoHV101
Order Code4720148
Product RangeHV100 Series
Technical Datasheet
Sensing Range - Accelerometer± 80g
Sensitivity Typ100mV/g
Supply Voltage Min18VDC
Supply Voltage Max30VDC
No. of Axes-
Sensor Case / Package-
No. of Pins4 Pin
Output InterfaceAnalogue - 12V
Operating Temperature Min-40°C
Operating Temperature Max120°C
Qualification-
Product RangeHV100 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
HV101 is a HV100 series high EMI resistance accelerometer. It is designed for demanding applications requiring high electrical isolation between the sensor and machine. HV sensors can withstand arcing between the sensor base and its internal electronics to levels as high as 6,000volts. The sensor offers improved EMI resistance in areas where high electromagnetic interference occurs, such as wind turbines, railway systems, and other high-voltage generators. Improvements in EFT and ESD resistance improve survivability during extreme transient events.
- Case-base isolated up to 6kV
- Ideal for power generation applications, rapid shock recovery
- Improved EMI resistance, manufactured in an approved ISO 9001 facility
- 4 pin, M12 output connector, 1/4-28 UNF integral mounting
- 30in-lb / 3.4Nm mounting torque, recommended, 25kHz resonance frequency
- 5% of axial transverse sensitivity maximum
- Voltage source range from 18 to 30V DC, current regulating diode range from 2 to 10mA
- Case isolated, internally shielded grounding, hermetic sealing, stainless steel sensor case material
- 70µg/gauss electromagnetic sensitivity, equiv. g, max, ceramic isolation material
- Temperature range from -40 to +120°C
Technical Specifications
Sensing Range - Accelerometer
± 80g
Supply Voltage Min
18VDC
No. of Axes
-
No. of Pins
4 Pin
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Sensitivity Typ
100mV/g
Supply Voltage Max
30VDC
Sensor Case / Package
-
Output Interface
Analogue - 12V
Operating Temperature Max
120°C
Product Range
HV100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001