Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoMAC200
Order Code4719891
Product RangeMachineryMate Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč38,372.400 |
Price for:Each
Minimum: 1
Multiple: 1
Kč38,372.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoMAC200
Order Code4719891
Product RangeMachineryMate Series
Technical Datasheet
Sensitivity-
Frequency Range1Hz to 15kHz
Sampling Rate-
External Height - Metric200mm
External Width - Metric60mm
External Depth - Metric26mm
Product RangeMachineryMate Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAC200 is a compact, handheld vibration meter designed for efficient walkaround monitoring. It features built-in ISO alarms, detailed FFT spectrum analysis, and robust performance in harsh environments, making it ideal for maintenance professionals.
- 100 and 800 line FFT spectrum
- BDU reading
- High performance accelerometer with stinger
- Manufactured in ISO 9001 facility
- IP67 waterproof
- OLED full colour, high contrast display
- Operating temperature range from 0° to +50°C
- Size is 7.95 x 2.36 x 1” (20 x 6 x 2.6cm)
Contents
Handheld vibration meter, MAC002 protective boot with magnets. MAC003 carrying case with insert, extended stinger.
Technical Specifications
Sensitivity
-
Sampling Rate
-
External Width - Metric
60mm
Product Range
MachineryMate Series
Frequency Range
1Hz to 15kHz
External Height - Metric
200mm
External Depth - Metric
26mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001