Print Page
Image is for illustrative purposes only. Please refer to product description.
147 In Stock
2,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč186.595 |
10+ | Kč156.499 |
100+ | Kč144.210 |
250+ | Kč132.172 |
500+ | Kč125.902 |
1000+ | Kč121.638 |
Price for:Each
Minimum: 1
Multiple: 1
Kč186.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No779829-58-0.6
Order Code1261916
Connector Type ABNC Straight Plug
Connector to ConnectorBNC Plug to BNC Plug
Coaxial Cable TypeRG58C
Connector Type BBNC Straight Plug
Impedance50ohm
Cable Length - Imperial23.6"
Cable Length - Metric600mm
Jacket ColourBlack
Product Range-
Product Overview
The 779829-58-0.6 is a 600mm RF Coaxial Cable Assembly with BNC plug at both ends. Black jacket.
- RG-58C/U Cable type
Applications
Imaging, Video & Vision
Technical Specifications
Connector Type A
BNC Straight Plug
Coaxial Cable Type
RG58C
Impedance
50ohm
Cable Length - Metric
600mm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Connector Type B
BNC Straight Plug
Cable Length - Imperial
23.6"
Jacket Colour
Black
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for 779829-58-0.6
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052